50A, 80V, NPN, Si, POWER TRANSISTOR, TO-204AE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-204AE |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |