Power Bipolar Transistor, 5A I(C), 325V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, CASE 80-02, 2 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-213AA |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |