50A, 100V, PNP, Si, POWER TRANSISTOR, TO-204AE
Motorola 2N6378 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-204AE |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 2N6378 to view detailed technical specifications.
No datasheet is available for this part.