10A, 40V, NPN, Si, POWER TRANSISTOR, TO-204AA
Checking distributor stock and pricing after the page loads.
Motorola 2N6383 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-204AA |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |