N-channel silicon small signal MOSFET featuring a 2000mA continuous drain current and 90V drain-source voltage. This 3-terminal device operates within a temperature range of -55°C to 150°C and is housed in a TO-205AD JEDEC package with bottom terminal positioning. It contains a single active element.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-205AD |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |