Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MOTOROLA
2N690
Datasheet
Motorola
2N690
Obsolete
25A, 600V, SCR
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Thyristors
Silicon Controlled Rectifiers (SCR)
25A, 600V, SCR
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-65
Terminal Position
UPPER
Number of Elements
1
Compliance
HTS Code
8541.30.00.80
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account