Positive edge-triggered D flip-flop with complementary outputs, featuring 4 bits and a 10.5 ns propagation delay. This logic IC operates with a nominal supply voltage of 5V (4.5V min, 5.5V max) and supports a maximum frequency of 100 MHz. Designed for military temperature grades, it functions between -55°C and 125°C. The component is housed in a 20-terminal ceramic LCC-20 package (JEDEC S-CQCC-N20) with a pin count of 20.
Motorola 54F175M/B2AJC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.885 |
| Length | 8.885 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.02 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 34 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 80 |
| Max Frequency@Nom-Sup | 100000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Motorola 54F175M/B2AJC to view detailed technical specifications.
No datasheet is available for this part.