8-bit bidirectional bus transceiver, LS family, featuring true output polarity and common control. Operates with a nominal supply voltage of 5V (4.5V to 5.5V). This ceramic CDFP20 package (R-GDFP-F20) has 20 terminals and a width of 6.475mm, length of 12.7mm. Military temperature grade, with a maximum operating temperature of 125°C and minimum of -55°C. Propagation delay is 17ns, with a load capacitance of 45pF. Screening levels include 38535Q/M, 38534H, and 883B.
Motorola 54LS245/BSAJC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.475 |
| Length | 12.7 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LS |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 22 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 90 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.