This 16-pin dual monostable multivibrator IC from Motorola operates within a temperature range of -55°C to 125°C and is suitable for use in military-grade applications. It features a propagation delay of 900ns and can be powered with a supply voltage between 3V and 15V. The device is packaged in a 16-pin DIP and is classified as a 4000/14000/40000 series logic IC. It has been screened to MIL-STD-883 standards.
Motorola 5962-9055702EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 900 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Motorola 5962-9055702EA to view detailed technical specifications.
No datasheet is available for this part.