The BAS19LT1 is a 3-pin rectifier diode from Motorola with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element and a maximum reverse voltage of 100V. The diode is packaged in a TO-236AB package type. The device has a maximum power dissipation of 0.225W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.225 |
| REACH | unknown |
| Military Spec | False |