The BAT54T1 is a dual terminal silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It features a power dissipation of 0.4 watts and a reverse voltage of up to 30 volts. The diode is constructed with a single silicon element and is available in a 2-pin package type R-PDSO-G2.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |