This device is an NPN silicon amplifier transistor in a TO-92 package. It is rated for 45 V collector-emitter voltage, 50 V collector-base voltage, 6.0 V emitter-base voltage, and 100 mA continuous collector current. Total device dissipation is 625 mW at 25°C ambient, and the operating and storage junction temperature range is -55°C to +150°C. The BC547B gain group is specified for 200 to 450 DC current gain at IC = 2.0 mA and VCE = 5.0 V, with a typical transition frequency of 300 MHz. Typical output capacitance is 1.7 pF and typical noise figure is 2.0 dB under the stated test conditions.
Checking distributor stock and pricing after the page loads.
Motorola BC547B technical specifications.
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.