1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN
Motorola BCP56-16T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-261AA |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.