500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
Checking distributor stock and pricing after the page loads.
Motorola BS170RL1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |