170mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |