Motorola BU208A technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-204AA |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola BU208A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.