15A, 450V, NPN, Si, POWER TRANSISTOR, TO-218
Checking distributor stock and pricing after the page loads.
Motorola BUV48A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-218 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |