The BZX84C10LT3 is a unidirectional silicon zener diode with a maximum power dissipation of 225mW. It has a JEDEC package code of TO-236AB and a pin count of 3. The diode element material is silicon and the diode type is a zener diode. The device is suitable for operation over a temperature range of -55 to 150 degrees Celsius.
Motorola BZX84C10LT3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.225 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.