The DSP56001AFE33 is an industrial-grade digital signal processor from Motorola, featuring a 24-bit architecture and a maximum clock frequency of 33 MHz. It has a quad-terminal position and operates within a temperature range of -40 to 105 degrees Celsius. The device is supplied with a nominal voltage of 5V, with a minimum and maximum voltage range of 4.5V to 5.5V. It has a maximum supply current of 115mA and is available in a QFP132 package type.
Checking distributor stock and pricing after the page loads.
Motorola DSP56001AFE33 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G132 |
| Width | 22.352 |
| Length | 22.352 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 115 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 16 |
| Bit Size | 24 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |