The DSP56F826BU80 is a digital signal processor from Motorola, featuring a 2.4-2.75V supply voltage and a maximum clock frequency of 80MHz. It is packaged in a 100-pin LQFP package and is rated for industrial temperature operation from -40 to 85 degrees Celsius. The device has a 16-bit external data bus and a 16-bit address bus, and is classified as a digital signal processor with other types of uPs/uCs/Peripheral ICs.
Motorola DSP56F826BU80 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola DSP56F826BU80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.