Small Signal Bipolar Transistor, 0.4A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
Motorola JAN2N3866 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-39 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.