8A, 60V, PNP, Si, POWER TRANSISTOR, TO-66, 2 PIN
Checking distributor stock and pricing after the page loads.
Motorola JAN2N6298 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |