The JANTX1N4099 is a unidirectional silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 0.25W. It features an axial lead package with a DO-7 JEDEC package code. The diode element material is silicon and the diode type is a zener diode. The device is rated for operation over a temperature range of -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |