The JANTX1N5313 is a silicon current regulator diode with a maximum power dissipation of 0.6W. It is packaged in a DO-204AA axial package and has a terminal position of axial. The diode operates over a temperature range of -55°C to 200°C. It is a single-element device with a diode type of current regulator diode.
Motorola JANTX1N5313 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.6 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Motorola JANTX1N5313 to view detailed technical specifications.
No datasheet is available for this part.