The JANTX1N5314 is a silicon current regulator diode with a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a power dissipation of 0.6 watts and is packaged in the DO-204AA axial package. The diode is designed for use in a variety of applications and is manufactured by Motorola.
Motorola JANTX1N5314 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.6 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Motorola JANTX1N5314 to view detailed technical specifications.
No datasheet is available for this part.