NPN Silicon Bipolar Junction Transistor (BJT) designed for small signal applications. Features a maximum continuous collector current of 1000mA and a collector-emitter voltage rating of 80V. Housed in a 3-pin TO-18 package.
Motorola JANTX2N3700 technical specifications.
| JEDEC Package Code | TO-18 |
| Pin Count | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.