1500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN
Motorola JANTX2N3735 technical specifications.
| JEDEC Package Code | TO-39 |
| Pin Count | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.