The Motorola JM38510/31402BEA is a 16-pin dual monostable multivibrator with a logic IC type of monostable multivibrator. It operates within a supply voltage range of 4.5 to 5.5 volts and has a propagation delay of 128 units. This device is packaged in a R-GDIP-T16 package type and is designed for military temperature grade applications. It has a terminal position of dual and a pin count of 16. The device is suitable for use in clock and timing IC applications, specifically counters and dividers.
Motorola JM38510/31402BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LS |
| Propagation Delay (tpd) | 128 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.