The Motorola JM38510/32203BEA is a military-grade logic IC with a 6-bit bus driver function. It operates within a temperature range of -55°C to 125°C and is designed for use with a 5V supply voltage. The device features a propagation delay of 29ns and is packaged in a DIP-16 configuration. This IC is suitable for applications requiring high reliability and performance in harsh environments.
Motorola JM38510/32203BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 29 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.