Adjustable positive linear voltage regulator IC, offering a 1.2V to 37V output voltage range with a maximum output current of 1.5A. This bipolar device features a 2-terminal TO-3 metal can package, identified by JEDEC code O-MBFM-P2, with terminals positioned at the bottom. It performs a single voltage regulation function.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |