Dual operational amplifier featuring a maximum input offset voltage of 7000 µV and a nominal common-mode rejection ratio of 85. This bipolar IC operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of 5V and a maximum limit of 32V. The component is housed in an 8-terminal, metal can package with a bottom terminal position, conforming to the O-MBCY-W8 JEDEC code.
Motorola LM158H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Common-mode Reject Ratio-Nom | 85 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM158H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.