The LM158HDS is an 8-pin operational amplifier from Motorola with a maximum operating temperature of 125°C and an input offset voltage of 7000mV. It features voltage-feedback architecture and frequency compensation. The device is available in a military-grade temperature range from -55°C. The package type is a CAN8, a surface-mount package with 8 pins on the bottom. This operational amplifier is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |