The LM224DR2 is a dual operational amplifier from Motorola, featuring 4 channels with a supply voltage range of 5V to 16V. It operates within a temperature range of -25°C to 85°C and is packaged in a SO-14 plastic package. The amplifier has a minimum voltage gain of 25,000 and a unity gain bandwidth of 1,000 kHz. It also has a common-mode reject ratio of 85 dB and a slew rate of 0.6 V/μs. The maximum input offset voltage is 7,000 mV and the maximum average bias current is 0.3 mA.
Sign in to ask questions about the Motorola LM224DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola LM224DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.6 |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -16 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM224DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.