The LM2931AD-5.0R2 is a dual linear voltage regulator from Motorola. It has 8 terminals and operates from an input voltage of 6 to 26V. The regulator provides a fixed output voltage of 5V with a maximum current of 100mA. It has a dropout voltage of 0.6V and can operate over a temperature range of -40 to 125°C. The device is packaged in an 8-pin SOP package.
Motorola LM2931AD-5.0R2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.