The LM2931CDR2 is an adjustable linear voltage regulator with a maximum output voltage of 29.5V and a minimum output voltage of 24V. It has a maximum output current of 0.1A and is available in a SOP8 package. The device operates over a temperature range of -40°C to 125°C and has a dropout voltage of 0.6V. The LM2931CDR2 is a single-function device with one output and is adjustable.
Motorola LM2931CDR2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 24 |
| Output Voltage1-Max | 29.5 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.6 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.