The LM301AHS is a commercial-grade operational amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features an 8-pin CERDIP package with terminals positioned on the bottom. The amplifier has a single function and a voltage-feedback architecture. The maximum input offset voltage is 10,000 microvolts. The bias current at 25°C is 0.25 milliamps, and frequency compensation is not implemented. The LM301AHS is suitable for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |