Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Number of Outputs | 1 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |