The LM323AT is a linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 3A. It operates over a temperature range of 0 to 125°C and is packaged in a SIP3 format. The device has a single output and a single function, making it suitable for a variety of applications. The LM323AT is designed to regulate input voltages between 7.5 and 15V, with a maximum voltage tolerance of 4%. It is manufactured by Motorola and is classified as a linear voltage regulator (LDO) within the power management ICs category.
Motorola LM323AT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM323AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.