The LM339JD is a commercial-grade comparator from Motorola, featuring a 14-pin DIP package and operating over a temperature range of 0 to 70°C. It requires a 5V supply voltage and has a maximum supply current of 2mA. This comparator is designed for use in a variety of applications, including specialty logic circuits.
Motorola LM339JD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 9000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.