The LM339JS is a commercial-grade comparator from Motorola, featuring a supply voltage of 5V and a maximum supply current of 2mA. It operates within a temperature range of 0 to 70 degrees Celsius and is available in a DIP14 package. This device is designed for use in specialty logic applications, offering a maximum input offset voltage of 9mV.
Motorola LM339JS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 9000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.