The LM385BZ-1.2 is a commercial voltage reference IC with a fixed output voltage of 1.2V. It operates over a temperature range of 0 to 70°C and is available in a 3-pin TO-92 package. The device has a single function and output, with a commercial temperature grade. It is manufactured by Motorola.
Checking distributor stock and pricing after the page loads.
Motorola LM385BZ-1.2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.