The LM3900DR2 is a commercial temperature operational amplifier from Motorola, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 14 terminals and a dual terminal position, packaged in a 3.9mm wide and 8.65mm long R-PDSO-G14 package. The amplifier type is operational and has a voltage gain of at least 1200, a unity gain bandwidth of 4000, and a slew rate of 0.5V/μs. The supply voltage is 15V with a maximum supply current of 14mA and a supply voltage limit of 32V.
Motorola LM3900DR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Average Bias Current-Max (IIB) | 0.2 |
| Slew Rate-Nom | 0.5 |
| Voltage Gain-Min | 1200 |
| Unity Gain BW-Nom | 4000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.