The LM741CN is a dual operational amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a commercial temperature grade and is available in an 8-pin PDIP package. The amplifier has a nominal supply voltage of 15V and a negative supply voltage of -15V. It is designed for voltage-feedback architecture and has a maximum input offset voltage of 7500µV.
Motorola LM741CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 7500 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.