The LP2950CDT-5.0 is a single output linear voltage regulator with a nominal output voltage of 5V. It has a maximum output voltage of 5.1V and a minimum output voltage of 4.9V. The regulator can supply a maximum output current of 0.1A. It is packaged in a TO-252 package and has a single terminal position. The operating temperature range is not specified in the provided data.
Motorola LP2950CDT-5.0 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.16 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.45 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.