This MIL-STD military-grade quad inverter from Motorola operates within a temperature range of -55°C to 125°C. It features a 20-pin ceramic LCC-20 package and supports a supply voltage of 4.5 to 5.5 volts. The device has a propagation delay of 24 units and is designed for use in logic circuits. The inverter is part of the LS family of logic ICs and is suitable for applications requiring high reliability and performance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | LS |
| Propagation Delay (tpd) | 24 |
| Number of Inputs | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |