The MBD701 is a silicon mixer diode with a maximum power dissipation of 0.28W. It features a TO-226AC package with 2 terminals positioned on the bottom. The diode operates within a temperature range of -55°C to 125°C. The MBD701 is a discrete semiconductor component suitable for RF applications.
Sign in to ask questions about the Motorola MBD701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MBD701 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-226AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Power Dissipation-Max | 0.28 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MBD701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.