MBR20100CT is an original Motorola silicon Schottky rectifier intended for switchmode power regulator applications. Exact-PN archive records identify it as a 20 A, 100 V Schottky rectifier in a 3-lead TO-220 style package. The device uses two diode elements and the existing part record specifies an operating temperature range of -65 °C to 150 °C.
Sign in to ask questions about the Motorola MBR20100CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MBR20100CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MBR20100CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.