Rectifier Diode, Schottky, 1 Element, 300A, 35V V(RRM),
Motorola MBR60035CTL technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 35 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.