Schottky rectifier diode, 3A continuous forward current, 60V repetitive peak reverse voltage. Features two silicon diode elements in a single package, designed for single terminal positioning. Operates across a wide temperature range from -65°C to 150°C. Encased in a plastic DPAK-3 package.
Sign in to ask questions about the Motorola MBRD660CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MBRD660CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MBRD660CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.