Rectifier Diode, Schottky, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN
Motorola MBRS140 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MBRS140 to view detailed technical specifications.
No datasheet is available for this part.